Reference Only

APA0809181M025R

Aluminum Organic Polymer Capacitors 180UF 25V ESR=30.

Manufacturer:

Mfr Part:
APA0809181M025R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Organic Polymer Capacitors
Capacitance180 uF
Voltage Rating DC25 VDC
Termination StyleSMD/SMT
Length8.3 mm (0.327 in)
Width8.3 mm (0.327 in)
ProductAluminum Polymer Capacitors
Life5000 Hour
Tolerance20 %
ESR30 mOhms
Ripple Current3.25 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height9.5 mm
Diameter8 mm
Package TypeCan
SeriesAPA
PackagingReel
Dissipation Factor DF12
Leakage Current900 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.404$202.00
$0.376$376.00
Need more?