Reference Only

APA0606220M035R

Aluminum Organic Polymer Capacitors 22UF 35V ESR=70.

Manufacturer:

Mfr Part:
APA0606220M035R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Organic Polymer Capacitors
Capacitance22 uF
Voltage Rating DC35 VDC
Termination StyleSMD/SMT
Length6 mm (0.236 in)
ProductAluminum Polymer Capacitors
Life5000 Hour
Tolerance20 %
ESR70 mOhms
Ripple Current1.45 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter6.6 mm
Package TypeCan
SeriesAPA
PackagingReel
Dissipation Factor DF12
Leakage Current300 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.135$270.00
Need more?