Reference Only
AP822604
Antennas .
Datasheet
AP822604 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Vehicle Antennas | |
| Type | Broadband | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 2.7 GHz | |
| Impedance | 50 Ohms | |
| VSWR | 3:4:1, 2:5:1, 3:3:1, | |
| Power Rating | 2 W | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 125 C | |
| Number of Bands | 3 Band | |
| Mounting Style | SMD/SMT | |
| Length | 49.6 mm | |
| Width | 3.2 mm | |
| Height | 8 mm | |
| Packaging | Bulk | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,200 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.56 | $8,192.00 |
Need more?