Reference Only

AP822603

Antennas .

Manufacturer:

Mfr Part:
AP822603

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductVehicle Antennas
TypeBroadband
Minimum Frequency698 MHz
Maximum Frequency2.7 GHz
Impedance50 Ohms
VSWR3:4:1, 2:5:1, 3:3:1,
Power Rating2 W
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 125 C
Number of Bands3 Band
Mounting StyleSMD/SMT
Length49.6 mm
Width3.2 mm
Height8 mm
PackagingReel
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,200 / Multiples: 400)
Quantity Unit PriceExt. Price
$2.18$6,976.00
$2.17$10,416.00
Need more?