Reference Only

AP522304

Antennas Automotive Cellular PCB.

Manufacturer:

Mfr Part:
AP522304

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductPCB Antennas
Minimum Frequency824 MHz
Maximum Frequency2.17 GHz
Protocol - Cellular, NBIoT, LTE2G/3G, Cellular (NBIoT, LTE), GSM, DCS, PCS, LPWA, RPMA
Protocol - Sub GHzLoRA, LPWA, RPMA, SigFox
Mechanical StyleRectangular
StyleChip
Gain0 dBi, 0.7 dBi
Bandwidth68 MHz, 230 MHz
Impedance50 Ohms
VSWR2.5:1, 2.7:1
Power Rating2 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Electrical TypeEmbedded
Number of Bands8 Band
Mounting StylePCB Mount
Termination StyleSMD/SMT
Center Frequency892 MHz, 1.94 GHz
ApplicationFirstnet
Length35 mm
Width9 mm
Height3.3 mm
SeriesAP522304
PackagingReel
Frequency Range824 MHz to 960 MHz, 1.71 GHz to 2.17 GHz
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 11,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.10$23,520.00
Need more?