Reference Only

AMTS003

New Product
Varistors 18 DCWk Volt 1A 1uF 30% Var/Cap Combined AEC-Q200.

Manufacturer:

Mfr Part:
AMTS003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesAMTS
ProductVaristor
Mounting StylePCB Mount
Termination StyleThrough Hole
Voltage Rating AC13 VAC
Voltage Rating DC18 VDC
Clamping Voltage54 V
Peak Surge Current200 A
Capacitance1 uF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Height6.1 mm
Length6.35 mm
SubcategoryVaristors
Tolerance30 %
TypeAdvanced Motor Transient Suppressor
Width5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.681$681.00
$0.636$1,590.00
$0.604$3,020.00
Need more?