Reference Only

AL05B08N8JTR

RF Inductors - SMD 8.8nH 5% AIR CORE.

Manufacturer:

Mfr Part:
AL05B08N8JTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryRF Inductors - SMD
TypeToroidal
ShieldingUnshielded
Inductance8.8 nH
Tolerance5 %
Maximum DC Current1.6 A
Maximum DC Resistance12 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum100
Self Resonant Frequency6 GHz
TerminationStandard
Length4.04 mm
Width1.42 mm
Height1.37 mm
Core MaterialAir
SeriesAL
PackagingReel
ApplicationRF
Core TypeWirewound
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency800 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.161$644.00
Need more?