Reference Only
AL05B05N6GTR
RF Inductors - SMD 5.6nH 2% AIR CORE.
Datasheet
AL05B05N6GTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | RF Inductors - SMD | |
| Type | Toroidal | |
| Shielding | Unshielded | |
| Inductance | 5.6 nH | |
| Tolerance | 2 % | |
| Maximum DC Current | 1.6 A | |
| Maximum DC Resistance | 9 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 100 | |
| Self Resonant Frequency | 10 GHz | |
| Termination | Standard | |
| Length | 4.04 mm | |
| Width | 1.42 mm | |
| Height | 1.37 mm | |
| Core Material | Air | |
| Series | AL | |
| Packaging | Reel | |
| Application | RF | |
| Core Type | Wirewound | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - SMD | |
| Product | RF Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Test Frequency | 800 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.293 | $1,172.00 |
Need more?