Reference Only

AL023222NJTR

Obsolete
RF Inductors - SMD

Manufacturer:

Mfr Part:
AL023222NJTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryRF Inductors - SMD
Package / Case2523
ShieldingUnshielded
Inductance222 nH
Tolerance5 %
Maximum DC Current3 A
Maximum DC Resistance35 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum92
Self Resonant Frequency730 MHz
TerminationStandard
Length10.55 mm
Width6.35 mm
Height5.9 mm
Core MaterialAir
SeriesAL
ApplicationRF
Core TypeWirewound
Inductance - nH222 nH
Inductance - pH222000 pH
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency50 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?