Reference Only

AL023111NJTS

RF Inductors - SMD 111nH 5% AIR CORE.

Manufacturer:

Mfr Part:
AL023111NJTS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryRF Inductors - SMD
TypeToroidal
ShieldingUnshielded
Inductance111 nH
Tolerance5 %
Maximum DC Current3.5 A
Maximum DC Resistance15 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum87
Self Resonant Frequency1.02 GHz
TerminationStandard
Length10.55 mm
Width6.35 mm
Height5.9 mm
Core MaterialAir
SeriesAL
PackagingReel
ApplicationRF
Core TypeWirewound
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency50 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.228$456.00
$0.221$1,105.00
Need more?