Reference Only

AL01627N0JTR

Obsolete
RF Inductors - SMD

Manufacturer:

Mfr Part:
AL01627N0JTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryRF Inductors - SMD
Package / Case1516
ShieldingUnshielded
Inductance27 nH
Tolerance5 %
Maximum DC Current3.5 A
Maximum DC Resistance4 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum100
Self Resonant Frequency2.7 GHz
TerminationStandard
Length4.83 mm
Width3.81 mm
Height4.2 mm
Core MaterialAir
SeriesAL
ApplicationRF
Core TypeWirewound
Inductance - nH27 nH
Inductance - pH27000 pH
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency150 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?