Reference Only

AHC0811470M050R

Aluminum Electrolytic Capacitors - SMD 47UF 50V ESR=35.

Manufacturer:

Mfr Part:
AHC0811470M050R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance47 uF
Voltage Rating DC50 VDC
Diameter8 mm (0.315 in)
Length11.5 mm (0.453 in)
Life4000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current1.1 A
ESR35 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Width8.3 mm
Height11.5 mm
SeriesAHC
PackagingReel
Dissipation Factor DF12
Leakage Current23.5 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeAluminum Hybrid Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.519$2,595.00
$0.515$5,150.00
Need more?