Reference Only

AHA1012560M063R

Aluminum Electrolytic Capacitors - SMD 63V 56uF 35uA 2.4A Life10000Hrs 20% +105C ESR=22mOhms.

Manufacturer:

Mfr Part:
AHA1012560M063R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance56 uF
Voltage Rating DC63 VDC
Diameter10 mm (0.394 in)
Length12.5 mm (0.492 in)
Life10000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current2.4 A
ESR0.022 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width10.3 mm
Height12.5 mm
SeriesAHA
PackagingReel
Dissipation Factor DF16 %
Leakage Current35 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminum Hybrid Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.61$644.00
$1.56$1,248.00
$1.51$3,020.00
Need more?