Reference Only

AHA1010120M100R

Aluminum Electrolytic Capacitors - SMD 100V 12uF 12uA 1.4A Life10000Hrs 20% +105C ESR=80mOhms.

Manufacturer:

Mfr Part:
AHA1010120M100R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance12 uF
Voltage Rating DC100 VDC
Diameter10 mm (0.394 in)
Length10.5 mm (0.413 in)
Life10000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current1.4 A
ESR0.08 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width10.3 mm
Height10.5 mm
SeriesAHA
PackagingReel
Dissipation Factor DF16 %
Leakage Current12 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminum Hybrid Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.53$765.00
$1.41$1,410.00
$1.34$2,680.00
$1.28$6,400.00
Need more?