Reference Only
AHA0608100M063R
Aluminum Electrolytic Capacitors - SMD 63V 10uF 6uA 1A Life5000Hrs 20% +105C ESR=100mOhms.
Datasheet
AHA0608100M063R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 10 uF | |
| Voltage Rating DC | 63 VDC | |
| Diameter | 6.3 mm (0.248 in) | |
| Length | 8 mm (0.315 in) | |
| Life | 5000 Hour | |
| Product | Aluminum Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 1 A | |
| ESR | 0.1 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Width | 6.6 mm | |
| Height | 8 mm | |
| Series | AHA | |
| Packaging | Reel | |
| Dissipation Factor DF | 16 % | |
| Leakage Current | 6 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Aluminum Hybrid Electrolytic Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?