Reference Only

AF0603T00ECAC7

Obsolete
Attenuators 0603 0dB

Manufacturer:

Mfr Part:
AF0603T00ECAC7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAttenuators
Package / Case0603
Attenuation10 dB
Maximum Frequency20 GHz
Impedance50 Ohms
Number of Channels1 Channel
Maximum VSWR1.25
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
Mounting StyleSMD/SMT
PackagingWaffle
Power Rating750 mW
Product TypeAttenuators
SeriesAF
SubcategoryWireless & RF Integrated Circuits
TechnologySi
TypeRF/Microwave Attenuator

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Waffle

Pricing not available for this package type
Need pricing?