Reference Only

AEVB1213102M016R

New Product
Aluminum Electrolytic Capacitors - SMD 16V 1000pF 1213 ESR=0.08Ohms Life=3000Hrs 20% Vibration Proof.

Manufacturer:

Mfr Part:
AEVB1213102M016R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance1000 uF
Voltage Rating DC16 VDC
Diameter12.5 mm (0.492 in)
Length13.5 mm (0.531 in)
Life3000 Hours
ProductAluminum Electrolytic Vibration Proof Capacitors
Tolerance20 %
Ripple Current1200 mA
ESR80 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Width13.5 mm
Height13.5 mm
SeriesAEVB
PackagingReel
Dissipation Factor DF20 %
Leakage Current160 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220000
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?