Reference Only

AEVA0810331M010R

New Product
Aluminum Electrolytic Capacitors - SMD 10V 330pF 0810 ESR=0.4Ohms Life=2000Hrs 20% Vibration Proof.

Manufacturer:

Mfr Part:
AEVA0810331M010R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance330 uF
Voltage Rating DC10 VDC
Diameter8 mm (0.315 in)
Length10.5 mm (0.413 in)
Life2000 Hours
ProductAluminum Electrolytic Vibration Proof Capacitors
Tolerance20 %
Ripple Current160 mA
ESR400 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Width8.3 mm
Height8.3 mm
SeriesAEVA
PackagingReel
Dissipation Factor DF24 %
Leakage Current33 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220000
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?