Reference Only

AEK1216331M050R

Aluminum Electrolytic Capacitors - SMD 50V 330uF 2000Hours ESR=150mOhms 20%.

Manufacturer:

Mfr Part:
AEK1216331M050R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance330 uF
Voltage Rating DC50 VDC
Diameter12.5 mm (0.492 in)
Length16 mm (0.63 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
ESR150 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width13 mm
Height13 mm
SeriesAEK
PackagingReel
Dissipation Factor DF12 %
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeSMD Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 450 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.694$312.30
$0.665$598.50
$0.64$1,536.00
$0.624$3,088.80
$0.608$6,019.20
Need more?