Reference Only

AEK08136R8M400R

Aluminum Electrolytic Capacitors - SMD 400V 6.8uF 2000Hours ESR=22Ohms 20%.

Manufacturer:

Mfr Part:
AEK08136R8M400R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance6.8 uF
Voltage Rating DC400 VDC
Diameter8 mm (0.315 in)
Length13.5 mm (0.531 in)
Life3000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
ESR22 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Width8.3 mm
Height8.3 mm
SeriesAEK
PackagingReel
Capacitance - nF6800 nF
Dissipation Factor DF20 %
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeSMD Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.273$491.40
$0.251$564.75
$0.239$1,183.05
$0.221$5,469.75
Need more?