Reference Only

AEK0813150M200R

Aluminum Electrolytic Capacitors - SMD 200V 15uF 2000Hours ESR=14Ohms 20%.

Manufacturer:

Mfr Part:
AEK0813150M200R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance15 uF
Voltage Rating DC200 VDC
Diameter8 mm (0.315 in)
Length13.5 mm (0.531 in)
Life3000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
ESR14 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Width8.3 mm
Height8.5 mm
SeriesAEK
PackagingReel
Dissipation Factor DF15 %
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeSMD Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.47$846.00
$0.204$459.00
$0.20$990.00
Need more?