Reference Only
AEH1216331M050R
Aluminum Electrolytic Capacitors - SMD 50V 330uF 700mA Life5000Hrs 20% +125C.
Datasheet
AEH1216331M050R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 330 uF | |
| Voltage Rating DC | 50 VDC | |
| Diameter | 12.5 mm (0.492 in) | |
| Length | 16 mm (0.63 in) | |
| Life | 5000 Hour | |
| Product | General Purpose Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 700 mA | |
| ESR | 0.1 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Height | 16 mm | |
| Series | AEH | |
| Packaging | Reel | |
| Dissipation Factor DF | 14 % | |
| Leakage Current | 495 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Type | SMD Aluminum Electrolytic Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 450 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.513 | $230.85 | |
| $0.48 | $432.00 | |
| $0.431 | $10,731.90 |
Need more?