Reference Only

AEH08102R2M400R

Aluminum Electrolytic Capacitors - SMD 400 2.2uF 0810 M.

Manufacturer:

Mfr Part:
AEH08102R2M400R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance2.2 uF
Voltage Rating DC400 VDC
Diameter8 mm (0.315 in)
Length10.5 mm (0.413 in)
Life3000 Hour
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Ripple Current30 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Width8.3 mm
Height10.5 mm
SeriesAEH
PackagingReel
Capacitance - nF2200 nF
Dissipation Factor DF30
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeSMD Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.12$264.00
$0.115$569.25
$0.113$2,796.75
Need more?