Reference Only

AEH0608470M035R

Aluminum Electrolytic Capacitors - SMD 35V 47pF 0608 20%.

Manufacturer:

Mfr Part:
AEH0608470M035R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance47 uF
Voltage Rating DC35 VDC
Diameter6.3 mm (0.248 in)
Length8 mm (0.315 in)
Life1000 Hour
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Ripple Current110 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Width6.6 mm
Height8 mm
SeriesAEH
PackagingReel
Dissipation Factor DF14
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeSMD Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.097$485.00
$0.095$950.00
$0.088$2,200.00
Need more?