Reference Only

AEF1216221M080R

Aluminum Electrolytic Capacitors - SMD 80V 220uF 2000Hours ESR=490mOhms 20%.

Manufacturer:

Mfr Part:
AEF1216221M080R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance220 uF
Voltage Rating DC80 VDC
Diameter12.5 mm (0.492 in)
Length16 mm (0.63 in)
Life6000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
ESR490 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width13 mm
Height16 mm
SeriesAEF
PackagingReel
Dissipation Factor DF12 %
Leakage Current528 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeSMD Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 450 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.80$360.00
$0.78$702.00
$0.76$1,482.00
$0.711$7,038.90
Need more?