Reference Only

AEF10136R8M400R

Aluminum Electrolytic Capacitors - SMD 400V 6.8uF 2000Hours ESR=22Ohms 20%.

Manufacturer:

Mfr Part:
AEF10136R8M400R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance6.8 uF
Voltage Rating DC400 VDC
Diameter10 mm (0.394 in)
Length13.5 mm (0.531 in)
Life6000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
ESR22 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Width10.3 mm
Height10.3 mm
SeriesAEF
PackagingReel
Capacitance - nF6800 nF
Dissipation Factor DF24 %
Leakage Current208.8 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeSMD Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.305$549.00
$0.257$578.25
$0.245$6,063.75
Need more?