Reference Only

AEF0812100M250R

Aluminum Electrolytic Capacitors - SMD 250V 10uF 2000Hours ESR=16Ohms 20%.

Manufacturer:

Mfr Part:
AEF0812100M250R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance10 uF
Voltage Rating DC250 VDC
Diameter8 mm (0.315 in)
Length12.5 mm (0.492 in)
Life6000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
ESR16 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Width8.3 mm
Height8.3 mm
SeriesAEF
PackagingReel
Dissipation Factor DF20 %
Leakage Current200 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeSMD Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.50$1,000.00
$0.227$567.50
$0.217$1,085.00
Need more?