Reference Only

AEA1616101M100R

Aluminum Electrolytic Capacitors - SMD 100V 100uF 100uA 793mA Life5000Hrs 20% +105C.

Manufacturer:

Mfr Part:
AEA1616101M100R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance100 uF
Voltage Rating DC100 VDC
Diameter16 mm (0.63 in)
Length16.5 mm (0.65 in)
Life5000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current793 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width17 mm
Height16.5 mm
SeriesAEA
PackagingReel
Dissipation Factor DF7 %
Leakage Current100 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSMD Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.75$350.00
$1.68$672.00
$1.58$1,580.00
$1.55$3,100.00
Need more?