Reference Only

AEA1213680M100R

Aluminum Electrolytic Capacitors - SMD 100V 68uF 68uA 500mA Life5000Hrs 20% +105C.

Manufacturer:

Mfr Part:
AEA1213680M100R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance68 uF
Voltage Rating DC100 VDC
Diameter12.5 mm (0.492 in)
Length13.5 mm (0.531 in)
Life5000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current500 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width13 mm
Height13.5 mm
SeriesAEA
PackagingReel
Dissipation Factor DF7 %
Leakage Current68 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSMD Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.02$510.00
$0.94$940.00
$0.87$1,740.00
$0.82$4,100.00
$0.81$8,100.00
Need more?