Reference Only

AEA1213471M035R

Aluminum Electrolytic Capacitors - SMD 35V 470uF 165uA 1.1A Life5000Hrs 20% +105C.

Manufacturer:

Mfr Part:
AEA1213471M035R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance470 uF
Voltage Rating DC35 VDC
Diameter12.5 mm (0.492 in)
Length13.5 mm (0.531 in)
Life5000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current1.1 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width13 mm
Height13.5 mm
SeriesAEA
PackagingReel
Dissipation Factor DF14 %
Leakage Current165 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSMD Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.85$212.50
$0.84$420.00
$0.76$760.00
$0.738$1,476.00
$0.71$7,100.00
Need more?