Reference Only
AEA1213151M080R
Aluminum Electrolytic Capacitors - SMD 80V 150uF 1213 20%.
Datasheet
AEA1213151M080R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 150 uF | |
| Voltage Rating DC | 80 VDC | |
| Diameter | 12.5 mm (0.492 in) | |
| Length | 13 mm (0.512 in) | |
| Life | 5000 Hour | |
| Product | Low Impedance Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 500 mA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Width | 13 mm | |
| Height | 13.5 mm | |
| Series | AEA | |
| Packaging | Reel | |
| Dissipation Factor DF | 8 | |
| Leakage Current | 120 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Type | SMD Aluminum Electrolytic Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.83 | $415.00 | |
| $0.534 | $534.00 |
Need more?