Reference Only
AEA1213151M063R
Aluminum Electrolytic Capacitors - SMD 63V 150uF 95uA 800mA Life5000Hrs 20% +105C.
Datasheet
AEA1213151M063R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 150 uF | |
| Voltage Rating DC | 63 VDC | |
| Diameter | 12.5 mm (0.492 in) | |
| Length | 13.5 mm (0.531 in) | |
| Life | 5000 Hour | |
| Product | Low Impedance Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 800 mA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Width | 13 mm | |
| Height | 13.5 mm | |
| Series | AEA | |
| Packaging | Reel | |
| Dissipation Factor DF | 8 % | |
| Leakage Current | 95 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | SMD Aluminum Electrolytic Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.01 | $252.50 | |
| $0.89 | $445.00 | |
| $0.82 | $820.00 | |
| $0.77 | $1,540.00 | |
| $0.748 | $3,740.00 | |
| $0.741 | $7,410.00 |
Need more?