Reference Only

AEA0810102M006R

Aluminum Electrolytic Capacitors - SMD 6.3V 1000uF 0810 20%.

Manufacturer:

Mfr Part:
AEA0810102M006R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance1000 uF
Voltage Rating DC6.3 VDC
Diameter8 mm (0.315 in)
Length10.5 mm (0.413 in)
Life5000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current600 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width8.3 mm
Height10.5 mm
SeriesAEA
PackagingReel
Dissipation Factor DF30
Leakage Current63 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeSMD Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.292$292.00
$0.271$677.50
$0.257$1,285.00
$0.245$2,450.00
$0.244$6,100.00
Need more?