
AA057VF12
Obsolete
TFT Displays & Accessories 5.7" VGA 1100lm LED Driver Built-In
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA | |
| Product Category | TFT Displays & Accessories | |
| Display Mode | Transflective | |
| Packaging | Bulk | |
| Product Type | TFT Displays | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531200020 |
| TARIC | 8531204090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?