Reference Only

A1001013

Antennas Automotive On/Off Gr ound WiFi/BT PCB.

Manufacturer:

Mfr Part:
A1001013

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductPCB Antennas
Minimum Frequency2.4 GHz
Maximum Frequency2.485 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Protocol - WiFi - 802.11WiFi
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Mechanical StyleRectangular
StyleChip
Gain2.6 dBi, 0.7 dBi
Bandwidth85 MHz
Impedance50 Ohms
VSWR1.5:1, 1.8:1
Power Rating500 mW
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 125 C
Electrical TypeEmbedded
Number of Bands1 Band
Mounting StylePCB Mount
Termination StyleSMD/SMT
Center Frequency2.443 GHz
ApplicationAutomotive, Medical, Agriculture, Industrial, Wi-Fi
Length15 mm
Width3.2 mm
Height3.3 mm
SeriesA1001013
PackagingReel
Frequency Range2.4 GHz to 2.485 GHz
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,750 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.04$7,020.00
Need more?