Reference Only
A1001011
Antennas Automotive On/Off Gr d GNSS (GPS/Glonass/.
Datasheet
A1001011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | PCB Antennas | |
| Minimum Frequency | 868 MHz | |
| Maximum Frequency | 1.61 GHz | |
| Protocol - GPS, GLONASS | BEIDOU, Galileo, GLONASS, GPS | |
| Protocol - Sub GHz | ISM | |
| Mechanical Style | Rectangular | |
| Style | Chip | |
| Gain | 0.96, - 0.26 dBi, 0.87, - 0.22 dBi, 0.96, - 0.18 dBi, 1, - 0.35 dBi | |
| Bandwidth | 4 MHz, 32 MHz, 17 Hz, 60 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 1.5:1, 2.5:1 | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 125 C | |
| Electrical Type | Embedded | |
| Number of Bands | 5 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Center Frequency | 1.561 GHz, 1.575 GHz, 1.575 GHz, 1.602 GHz | |
| Application | Tracking, Smart Home, Agriculture, Automotive, Healthcare, Digital Signage, Wearables, Industrial Devices | |
| Length | 22 mm | |
| Width | 3.2 mm | |
| Height | 3.3 mm | |
| Series | A1001011 | |
| Packaging | Reel | |
| Frequency Range | 868 MHz to 928 MHz, 1.559 GHz to 1.563 GHz, 1.559 GHz to 1.591 GHz, 1.575 GHz, 1.593 GHz to 1.61 GHz | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,750 / Multiples: 2,250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.23 | $8,302.50 |
Need more?