
A1000146
Antennas WLAN TS Automotive V ersion.
Datasheet
A1000146 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | PCB Antennas | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 7.125 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - Cellular, NBIoT, LTE | CBRS | |
| Protocol - WiFi - 802.11 | WiFi 6, WiFi 6E | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Mechanical Style | PCB Trace | |
| Style | Metal | |
| Gain | 1.7 dBi, 4.1 dBi, 3.8 dBi | |
| Bandwidth | 85 MHz, 675 MHz, 1200 MHz, 500 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 2.0:1, 2.0:1, 2.2:1 | |
| Power Rating | 500 mW | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 125 C | |
| Electrical Type | Embedded | |
| Number of Bands | 4 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Center Frequency | 2.443 GHz, 3.55 GHz, 5.488 GHz, 6.525 GHz | |
| Application | Agriculture, Automotive, Smart Home, Health Care, Digital Signage | |
| Length | 17.85 mm | |
| Width | 6.9 mm | |
| Height | 4.3 mm | |
| Packaging | Reel | |
| Frequency Range | 2.4 GHz to 2.485 GHz, 3.3 GHz to 3.8 GHz, 5.15 GHz to 5.825 GHz, 5.925 GHz to 7.125 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 1,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.658 | $7,896.00 |
Need more?