Reference Only
9341900117
Rotary Switches Rotary Knob Switch 1 X 12 NS.
Datasheet
9341900117 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Rotary Switches | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 12 Position | |
| Number of Poles per Deck | 1 Pole | |
| Index Angle | 30 deg | |
| Contact Style | Non-Shorting | |
| Termination Style | Solder Pin | |
| Mounting Type | Through Hole | |
| Contact Plating | Silver | |
| Actuator | Spindle | |
| Packaging | Bulk | |
| Actuator Length | 20 mm | |
| Actuator Material | Plastic | |
| Index Stops | Fixed, Without Stop | |
| Life | 15000 Cycle | |
| Product Type | Rotary Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8536508090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 240 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.08 | $739.20 | |
| $2.88 | $1,382.40 | |
| $2.85 | $3,420.00 |
Need more?