Reference Only

9341700022

Rotary Switches Rotary Knob Switch 2 X 6 NS.

Manufacturer:

Mfr Part:
9341700022

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryRotary Switches
Actuator Length8.6 mm
ActuatorKnob
Contact PlatingSilver
Contact StyleNon-Shorting
IlluminatedNon-Illuminated
Index Angle30 deg
Index StopsFixed, Without Stop
Life15000 Cycle
Mounting TypeThrough Hole
Number of Poles per Deck2 Pole
Number of Positions6 Position
PackagingBulk
Product TypeRotary Switches
SubcategorySwitches
Termination StyleSolder Pin

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
TARIC8536508090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 240 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.88$691.20
$2.78$1,334.40
$2.72$3,264.00
Need more?