Reference Only

9003330

Antennas S-Band Patch 18x18x4mm.

Manufacturer:

Mfr Part:
9003330

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product TypeUnspecified Antennas
ProductPCB Antennas
Minimum Frequency1.98 GHz
Maximum Frequency2.2 GHz
Gain4.8 dBi
Impedance50 Ohms
Power Rating2 W
Electrical TypePatch
Number of Bands2 Band
Length18 mm
Width18 mm
Height4 mm
PackagingTray
PolarizationLHCP
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.48$2,480.00
$2.33$5,825.00
Need more?