Reference Only
9003329
Antennas S-Band Patch 18x18x4mm.
Datasheet
9003329 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | Unspecified Antennas | |
| Product | PCB Antennas | |
| Minimum Frequency | 1.98 GHz | |
| Maximum Frequency | 2.2 GHz | |
| Gain | 4.8 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 2 W | |
| Electrical Type | Patch | |
| Number of Bands | 2 Band | |
| Length | 18 mm | |
| Width | 18 mm | |
| Height | 4 mm | |
| Packaging | Tray | |
| Polarization | LHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.48 | $2,480.00 | |
| $2.33 | $5,825.00 |
Need more?