Reference Only

9003199

New Product
Antennas Dual-Feed GPS L1/L5 Stkd Patch 2W CW Unbal RHCP Directional.

Manufacturer:

Mfr Part:
9003199

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductPCB Antennas
Minimum Frequency1.164 GHz
Maximum Frequency1.587 GHz
Protocol - GPS, GLONASSGPS
Gain3.1 dBi
Impedance50 Ohms
VSWR2.3:1
Power Rating2 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Electrical TypePatch
Number of Bands2 Band
Mounting StylePCB Mount
Termination StyleSolder Pin
Length25 mm
Width25 mm
Height8.16 mm
PackagingBulk
PolarizationRHCP
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 960 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.00$4,800.00
Need more?