Reference Only
9003069F0-AC10L0100
Antennas Standard Mkt Line: RS stage: Design R.
Datasheet
9003069F0-AC10L0100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | |
| Product | PCB Antennas | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 5 GHz | |
| Gain | 2.5 dBi, 5.5 dBi, 6 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 5.0:1 | |
| Mounting Style | Adhesive | |
| Antenna Connector Type | MHF | |
| Application | Healthcare, Embedded Design | |
| Length | 102 mm | |
| Width | 14.5 mm | |
| Height | 0.14 mm | |
| Cable Type | 1.13 mm | |
| Packaging | Bulk | |
| Cable Length | 100 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.09 | $3,090.00 | |
| $2.96 | $5,920.00 |
Need more?