Reference Only

9003069F0-AA10L0100

Antennas 5G/4G FPC ant n77 o ptimized 100mm cabl.

Manufacturer:

Mfr Part:
9003069F0-AA10L0100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductPCB Antennas
TypeFPC Antenna
Minimum Frequency617 MHz
Maximum Frequency5 GHz
Mechanical StyleFPC Trace
Gain2.5 dBi, 6 dBi, 5.5 dBi
Impedance50 Ohms
Number of Bands3 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeU.FL
ApplicationGateways, Routers
Length102 mm
Width14.5 mm
Height0.14 mm
PackagingBulk
Frequency Range617 MHz to 960 MHz, 1.4 GHz to 2.69 GHz, 3.3 GHz to 5 GHz
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.64$2,640.00
$2.50$5,000.00
Need more?