Reference Only
9003034F0-AC10L0100
Antennas Antenna w/MHF4 conne ctor 100 mm cable Mk.
Datasheet
9003034F0-AC10L0100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | PCB Antennas | |
| Minimum Frequency | 2.11 GHz | |
| Maximum Frequency | 5 GHz | |
| Gain | 4.3 dBi | |
| Impedance | 50 Ohms | |
| Number of Bands | Multi Band | |
| Mounting Style | Adhesive | |
| Termination Style | Cable | |
| Antenna Connector Type | MHF1 | |
| Length | 28 mm | |
| Width | 15 mm | |
| Height | 0.2 mm | |
| Cable Type | 1.13 mm | |
| Packaging | Bulk | |
| Cable Length | 200 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.50 | $2,500.00 | |
| $2.37 | $4,740.00 | |
| $2.29 | $11,450.00 |
Need more?