Reference Only

9003034F0-AA10L0100

Antennas Antenna w/MHF1 conne ctor 100 mm cable Mk.

Manufacturer:

Mfr Part:
9003034F0-AA10L0100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductPCB Antennas
Minimum Frequency2.1 GHz
Maximum Frequency5 GHz
Protocol - Cellular, NBIoT, LTELTE
Gain4.2 dBi, 4.3 dBi
Impedance50 Ohms
Number of Bands2 Band
Mounting StyleAdhesive Mount
Termination StyleMHF1
Antenna Connector TypeMHF1
Length28 mm
Width15 mm
Height0.2 mm
Cable Type1.13 mm
PackagingBulk
Cable Length200 mm
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.13$2,130.00
$2.03$4,060.00
$1.99$9,950.00
Need more?