Reference Only
9002225L0-L01
Antennas Iridium Cap.
Datasheet
9002225L0-L01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product | PCB Antennas | |
| Type | Iridium LDS Cap Antenna | |
| Minimum Frequency | 1.559 GHz, 1.616 GHz | |
| Maximum Frequency | 1.61 GHz, 1.626 GHz | |
| Protocol - GPS, GLONASS | GNSS, Iridium | |
| Gain | 2 dBi, 2.2 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 4 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Length | 35 mm | |
| Width | 35 mm | |
| Height | 17.98 mm | |
| Packaging | Reel | |
| Frequency Range | 1.559 GHz to 1.61 GHz, 1.616 GHz to 1.626 GHz | |
| Polarization | RCHP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,200 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.37 | $4,044.00 |
Need more?