Reference Only

9002133

Antennas Ultra-Small ISM (868/915 MHz) Chip antenna.

Manufacturer:

Mfr Part:
9002133

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product TypeISM Antennas - ISM, MICS, UHF, VHF, UWB
ProductPCB Antennas
TypeISM Antenna
Minimum Frequency863 MHz
Maximum Frequency928 MHz
Mechanical StyleRectangular
StyleRectangular
Gain0.5 dBi, 1.2 dBi
Impedance50 Ohms
VSWR2.32:1, 2.34:1
Power Rating500 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Number of Bands2 Band
Mounting StylePCB Mount
Termination StyleSMD/SMT
ApplicationCellular, Headsets
Length1 mm
Height0.4 mm
PackagingReel
Frequency Range863 MHz to 928 MHz
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.602$3,010.00
Need more?