Reference Only

9001815F0-AC10L0150

Antennas 5G &NB-IoT FPC Emb Ant 617-5850MHz 2W 50ohm 102x14.5x0.2mm 150mm Cable MHF4L Con.

Manufacturer:

Mfr Part:
9001815F0-AC10L0150

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductPCB Antennas
Minimum Frequency617 MHz
Maximum Frequency5.85 GHz
Protocol - Cellular, NBIoT, LTECellular, NBIoT, LTE
Gain4.81 dBi
Impedance50 Ohms
VSWR2:2:1
Power Rating2 W
Number of Bands4 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Length102 mm
Width14.5 mm
Height0.2 mm
Series9001815F0-AC10L
PackagingBulk
Cable Length150 mm
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.65$2,650.00
Need more?