Reference Only
9001815F0-AA10L0150
Antennas 5G &NB-IoT FPC Emb Ant 617-5850MHz 2W 50ohm 102x14.5x0.2mm 150mm Cable MHF Conn.
Datasheet
9001815F0-AA10L0150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | PCB Antennas | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 5.85 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular, NBIoT, LTE | |
| Gain | 4.81 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2:2:1 | |
| Power Rating | 2 W | |
| Number of Bands | 4 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Length | 102 mm | |
| Width | 14.5 mm | |
| Height | 0.2 mm | |
| Series | 9001815F0-AA10L | |
| Packaging | Bulk | |
| Cable Length | 150 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.79 | $2,790.00 | |
| $2.65 | $6,625.00 |
Need more?